There are no models available for this part yet.
Overview of F971C335MAAHT3 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for F971C335MAAHT3 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC2871
|
Newark | Cap, Tant, Aec-Q200, 3.3Uf, 16V, Case A, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:129Ma Rohs Compliant: Yes |Kyocera Avx F971C335MAAHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0720 | Buy Now | |
DISTI #
60AC2872
|
Newark | Cap, Tant, Aec-Q200, 3.3Uf, 16V, Case A, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:129Ma Rohs Compliant: Yes |Kyocera Avx F971C335MAAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2510 | Buy Now | |
DISTI #
478-12075-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 16V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2197 / $0.6800 | Buy Now | |
DISTI #
F971C335MAAHT3
|
Avnet Americas | Cap Tant Solid 3.3uF 16VDC A CASE 20% 3216-18 T/R - Tape and Reel (Alt: F971C335MAAHT3) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2963 | Buy Now | |
DISTI #
60AC2871
|
Avnet Americas | Cap Tant Solid 3.3uF 16VDC A CASE 20% 3216-18 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
581-F971C335MAAHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1206 E SR=4.5Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2950 / $0.3010 | Order Now | |
DISTI #
73978599
|
RS | High performance MnO2,3.3 uF,16 V | AVX F971C335MAAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4580 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1847 | Buy Now |
CAD Models for F971C335MAAHT3 by Kyocera AVX Components
Part Data Attributes for F971C335MAAHT3 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4500 mΩ
|
Height
|
1.6 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
52 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|