Part Details for F971C106MAA by Kyocera AVX Components
Overview of F971C106MAA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971C106MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4698
|
Newark | New Smd Professional Pl/T&r Rohs Compliant: Yes |Kyocera Avx F971C106MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
96AJ2075
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 10Uf, Surface Mount, 1206 Rohs Compliant: Yes |Kyocera Avx F971C106MAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.6650 | Buy Now |
DISTI #
478-8566-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3020 In Stock |
|
$0.1304 / $0.6500 | Buy Now |
DISTI #
647-F971C106MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R=3.5Ohm AEC-Q200 RoHS: Compliant | 204 |
|
$0.2820 / $0.9400 | Buy Now |
DISTI #
73983716
|
RS | High performance MnO2,10 uF,16 V | AVX F971C106MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3730 / $0.4390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0923 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2639 Partner Stock |
|
$0.1683 / $0.4723 | Buy Now |
DISTI #
F971C106MAA
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R=3.5Ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3430 |
|
RFQ | |
DISTI #
C1S528101021503
|
Chip1Stop | Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125℃ Automotive RoHS: Compliant | 2639 |
|
$0.2150 / $0.2250 | Buy Now |
Part Details for F971C106MAA
F971C106MAA CAD Models
F971C106MAA Part Data Attributes
|
F971C106MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971C106MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 59 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F971C106MAA
This table gives cross-reference parts and alternative options found for F971C106MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971C106MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106M016LWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016LWLZ0823 |
TBJA106M016CELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CELC0H45 |
TBJA106M016CCDD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CCDD0024 |
TBJA106M016CDSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CDSB0024 |
TBJA106M016CFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CFLC0745 |
TAJA106M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F971C106MAA vs TAJA106M016YNJ |
TBJA106M016CKSB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CKSB0924 |
TBJA106M016CLSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CLSZ0024 |
TBJA106M016CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBJA106M016CWLB0800 |
TBCA106M016CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F971C106MAA vs TBCA106M016CSLD0023 |