Part Details for F971A686MNCHT3 by Kyocera AVX Components
Overview of F971A686MNCHT3 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971A686MNCHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2846
|
Newark | Cap, Tant, Aec-Q200, 68Uf, 10V, Case N, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:N, Failure Rate:-, Ripple Current:500Ma Rohs Compliant: Yes |Kyocera Avx F971A686MNCHT3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $1.0100 | Buy Now |
DISTI #
60AC2845
|
Newark | Cap, Tant, Aec-Q200, 68Uf, 10V, Case N, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:N, Failure Rate:-, Ripple Current:500Ma Rohs Compliant: Yes |Kyocera Avx F971A686MNCHT3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
478-12063-1-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2917 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9490 / $2.4200 | Buy Now |
DISTI #
F971A686MNCHT3
|
Avnet Americas | Cap Tant Solid 68uF 10VDC N CASE 20% 7343-30 T/R - Tape and Reel (Alt: F971A686MNCHT3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for F971A686MNCHT3
F971A686MNCHT3 CAD Models
F971A686MNCHT3 Part Data Attributes
|
F971A686MNCHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A686MNCHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |