Part Details for F971A336MNCBMA by Kyocera AVX Components
Overview of F971A336MNCBMA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F971A336MNCBMA
F971A336MNCBMA CAD Models
F971A336MNCBMA Part Data Attributes
|
F971A336MNCBMA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A336MNCBMA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | F97 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for F971A336MNCBMA
This table gives cross-reference parts and alternative options found for F971A336MNCBMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A336MNCBMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FK336MRBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FK336MRBW |
CWR11FK336MSBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FK336MSBTR13 |
TLSVFD21A336M12LE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT | NEC Electronics Group | F971A336MNCBMA vs TLSVFD21A336M12LE |
TLSVFD21A336M12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT | NEC Electronics Group | F971A336MNCBMA vs TLSVFD21A336M12L |
B45196-E2336-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F971A336MNCBMA vs B45196-E2336-M0406 |
CWR11FB336MRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FB336MRB |
CWR11FC336MMAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FC336MMAW |
CWR11FC336MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FC336MPA |
CWR11FB336MPBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | Kyocera AVX Components | F971A336MNCBMA vs CWR11FB336MPBTR |
F931A336MCCBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F971A336MNCBMA vs F931A336MCCBMA |