Part Details for F971A336KBA by Kyocera AVX Components
Overview of F971A336KBA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971A336KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8551-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2511 / $1.0400 | Buy Now |
DISTI #
F971A336KBA
|
Avnet Americas | Cap Tant Solid 33uF 10V B CASE 10% (3.5 x 2.8 x 2.2mm) SMD 3528-21 1.9Ohm 125°C T/R - Tape and Reel (Alt: F971A336KBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 | Buy Now |
DISTI #
647-F971A336KBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 10V 10% RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
DISTI #
73983730
|
RS | High performance MnO2,33 uF,10 V | AVX F971A336KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
Part Details for F971A336KBA
F971A336KBA CAD Models
F971A336KBA Part Data Attributes
|
F971A336KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A336KBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 85 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for F971A336KBA
This table gives cross-reference parts and alternative options found for F971A336KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A336KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | F971A336KBA vs TBJB336K010CSSC0H24 |
TBJB336K010LWLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | F971A336KBA vs TBJB336K010LWLC0900 |
TBJB336K010CWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | F971A336KBA vs TBJB336K010CWLZ0724 |
TBJB336K010LWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | F971A336KBA vs TBJB336K010LWLB0H24 |
TBJB336K010LWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | F971A336KBA vs TBJB336K010LWSZ0900 |
TBJB336K010RSSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | F971A336KBA vs TBJB336K010RSSB0700 |
TBJB336K010RBSB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | F971A336KBA vs TBJB336K010RBSB0723 |
TBJB336K010CRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | F971A336KBA vs TBJB336K010CRSB0H45 |
TBJB336K010CSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F971A336KBA vs TBJB336K010CSLB0023 |
TBJB336K010CSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | F971A336KBA vs TBJB336K010CSSB0745 |