Part Details for F970J335MAA by Nichicon Corporation
Overview of F970J335MAA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F970J335MAA
F970J335MAA CAD Models
F970J335MAA Part Data Attributes
|
F970J335MAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F970J335MAA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | F97 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | F97 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F970J335MAA
This table gives cross-reference parts and alternative options found for F970J335MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F970J335MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M006CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | F970J335MAA vs T493A335M006CH631A7280 |
T493A335M006CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, CHIP | KEMET Corporation | F970J335MAA vs T493A335M006CH652C |
T493A335M006CK632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | F970J335MAA vs T493A335M006CK632B |
T493A335M006AK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | F970J335MAA vs T493A335M006AK6430 |
T493A335M006CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | F970J335MAA vs T493A335M006CN6110 |
T493A335M006CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F970J335MAA vs T493A335M006CN6220WAFL |
T493A335M006CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F970J335MAA vs T493A335M006CB62107640 |
T493A335M006AK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F970J335MAA vs T493A335M006AK6210WAFL |
T493A335M006AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F970J335MAA vs T493A335M006AM6110WAFL |
T493A335M006AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | F970J335MAA vs T493A335M006AM6110 |