Part Details for F951V105KSAAQ2 by Nichicon Corporation
Overview of F951V105KSAAQ2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F951V105KSAAQ2
F951V105KSAAQ2 CAD Models
F951V105KSAAQ2 Part Data Attributes
|
F951V105KSAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F951V105KSAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | F95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | F95 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F951V105KSAAQ2
This table gives cross-reference parts and alternative options found for F951V105KSAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951V105KSAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-P6105-K206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | F951V105KSAAQ2 vs B45198-P6105-K206 |
TRJB105K035R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F951V105KSAAQ2 vs TRJB105K035R |
F951V105KPAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951V105KSAAQ2 vs F951V105KPAAQ2 |
TMCSB1V105KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1411, CHIP | Hitachi Chemical Co America Ltd | F951V105KSAAQ2 vs TMCSB1V105KTRF |
B45198-P6105-K209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | F951V105KSAAQ2 vs B45198-P6105-K209 |