Part Details for F951E155KSAAQ2 by Kyocera AVX Components
Overview of F951E155KSAAQ2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951E155KSAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9486
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F951E155KSAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3150 | Buy Now |
DISTI #
478-F951E155KSAAQ2TR-ND
|
DigiKey | CAP TANT CONFORMAL Min Qty: 5000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
DISTI #
F951E155KSAAQ2
|
Avnet Americas | Cap Tant Solid 1.5uF 25V S CASE 10% (3.2 X 1.6 X 1mm) SMD 3216-12 125°C T/R - Tape and Reel (Alt: F951E155KSAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2540 | Buy Now |
DISTI #
581-F951E155KSAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.5uF 10% 1306 RoHS: Compliant | 0 |
|
$0.2980 / $0.3390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1806 | Buy Now |
Part Details for F951E155KSAAQ2
F951E155KSAAQ2 CAD Models
F951E155KSAAQ2 Part Data Attributes
|
F951E155KSAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951E155KSAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |