Part Details for F951A226MQAAQ2 by Nichicon Corporation
Overview of F951A226MQAAQ2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F951A226MQAAQ2
F951A226MQAAQ2 CAD Models
F951A226MQAAQ2 Part Data Attributes
|
F951A226MQAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F951A226MQAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F951A226MQAAQ2
This table gives cross-reference parts and alternative options found for F951A226MQAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951A226MQAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRJB226K010R | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F951A226MQAAQ2 vs TRJB226K010R |
F951A226KAAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | F951A226MQAAQ2 vs F951A226KAAAQ2 |
F981A226MSA | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | F951A226MQAAQ2 vs F981A226MSA |
TLJN226M010R3800 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F951A226MQAAQ2 vs TLJN226M010R3800 |
F951A226KQAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | F951A226MQAAQ2 vs F951A226KQAAQ2 |
TCJT226M010R0150 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | F951A226MQAAQ2 vs TCJT226M010R0150 |
F951A226MPAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | F951A226MQAAQ2 vs F951A226MPAAQ2 |
F971A226MBA | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | F951A226MQAAQ2 vs F971A226MBA |