There are no models available for this part yet.
Overview of F950G337MAAAQ2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for F950G337MAAAQ2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC2281
|
Newark | Cap, 330µf, 4V, 20%, Capacitance:330µf, Voltage Rating:4V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:F95 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx F950G337MAAAQ2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.8790 / $1.1400 | Buy Now | |
DISTI #
88T9420
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F950G337MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4050 | Buy Now | |
DISTI #
478-8378-1-ND
|
DigiKey | CAP TANT 330UF 20% 4V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3382 / $1.3300 | Buy Now | |
DISTI #
F950G337MAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F950G337MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.3866 | Buy Now | |
DISTI #
647-F950G337MAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 4V 20% 1207 3. 2x1.7x1.4mm RoHS: Compliant | 2596 |
|
$0.3450 / $1.1500 | Buy Now | |
DISTI #
73983894
|
RS | Tantalum - NTP Conformal,330 uF,4 V | AVX F950G337MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ | |
DISTI #
F950G337MAAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 330uF 4V 20% 1207 3. 2x1.7x1.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3350 / $0.3600 | Buy Now | |
DISTI #
F950G337MAAAQ2
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 20%, -55 �C, 125 �C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F950G337MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127009375268
|
Chip1Stop | Capacitor Tantalum Solid | 2490 |
|
$0.4010 | Buy Now |
CAD Models for F950G337MAAAQ2 by Kyocera AVX Components
Part Data Attributes for F950G337MAAAQ2 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1207
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
800 mΩ
|
Height
|
1.4 mm
|
Leakage Current
|
0.0132 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
122 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.4
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.7 mm
|
Related Parts for F950G337MAAAQ2
-
F980G227MSAFixed Capacitors
-
PCB-C-04-SA-SMTHeaders and Edge Type Connectors
-
BAT54T1GRectifier Diodes
-
ESDARF02-1BU2CKTransient Suppressors
-
TMCMB1C476MTRFTantalum Capacitors
-
PMZ390UNEYLSmall Signal Field-Effect Transistors
-
TDZVTR5.1Zener Diodes
-
MIC803-26D3VC3-TRPower Management Circuits
-
USB-B-S-RATelecom and Datacom Connectors