Part Details for F941E226MNG by Nichicon Corporation
Overview of F941E226MNG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F941E226MNG
F941E226MNG CAD Models
F941E226MNG Part Data Attributes
|
F941E226MNG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F941E226MNG
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Manufacturer Series | F94 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | F94 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for F941E226MNG
This table gives cross-reference parts and alternative options found for F941E226MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F941E226MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M025BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F941E226MNG vs T493D226M025BT6110WAFL |
T493D226M025AB6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F941E226MNG vs T493D226M025AB6122 |
T493D226M025AM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | F941E226MNG vs T493D226M025AM64107280 |
T496D226M025CC652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | F941E226MNG vs T496D226M025CC652C7610 |
T493D226M025CH612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | F941E226MNG vs T493D226M025CH612CWAFL |
T491D226M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | F941E226MNG vs T491D226M025AT |
T493D226M025CH622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | F941E226MNG vs T493D226M025CH622BWAFL |
T493D226M025CH651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | F941E226MNG vs T493D226M025CH651C7640 |
T493D226M025CT652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | F941E226MNG vs T493D226M025CT652CWAFL |
T496D226M025CT622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | F941E226MNG vs T496D226M025CT622C |