There are no models available for this part yet.
Overview of F931V226MNC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F931V226MNC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC2278
|
Newark | Cap, 22µf, 35V, 20%, Capacitance:22µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:F93 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx F931V226MNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6600 / $2.1200 | Buy Now | |
DISTI #
96H8758
|
Newark | Tantalum Capacitor, 22Uf, 35V, 20%, 2917, Full Reel, Capacitance:22µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:N, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Avx/nichicon F931V226MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9920 / $1.3400 | Buy Now | |
DISTI #
478-8342-1-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246 In Stock |
|
$0.3596 / $1.4100 | Buy Now | |
DISTI #
F931V226MNC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: F931V226MNC) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
647-F931V226MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 20% 2917 ES R= 700 mOhm RoHS: Compliant | 6280 |
|
$0.3740 / $1.4100 | Buy Now | |
DISTI #
73978655
|
RS | Tantalum - NTP Conformal22 uF,35 V | AVX F931V226MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5500 | RFQ | |
Future Electronics | F93 Series 22 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now | ||
DISTI #
F931V226MNC
|
TTI | Tantalum Capacitors - Solid SMD 35V 22uF 20% 2917 ES R= 700 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3740 / $0.3950 | Buy Now | |
DISTI #
F931V226MNC
|
TME | Capacitor: tantalum, 22uF, 35VDC, SMD, N, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$1.7900 | RFQ | |
DISTI #
F931V226MNC
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: F931V226MNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F931V226MNC by Kyocera AVX Components
Part Data Attributes for F931V226MNC by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.9 mm
|
Leakage Current
|
0.0077 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
185 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for F931V226MNC
This table gives cross-reference parts and alternative options found for F931V226MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931V226MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD226M035R0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TPSD226M035R0300 |
TPSD226M035H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TPSD226M035H0400 |
TPSD226M035Y0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931V226MNC vs TPSD226M035Y0300 |
TAJD226M035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TAJD226M035SNJ |
TPSD226M035R0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TPSD226M035R0400 |
TPSD226M035S0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TPSD226M035S0400 |
TPSD226M035T0300V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | F931V226MNC vs TPSD226M035T0300V |
TAJD226M035HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TAJD226M035HNJ |
TBJD226M035LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TBJD226M035LBSB0024 |
TRJD226M035S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931V226MNC vs TRJD226M035S0200 |
Related Parts for F931V226MNC
-
APSE2R5ETD821MF08SFixed Capacitors
-
CRCW08051K00FKECFixed Resistors
-
923341Headers and Edge Type Connectors
-
LQH3NPN220MMELFixed Inductors
-
SR303Rectifier Diodes
-
STP33N60M2Power Field-Effect Transistors
-
P6KE91ATransient Suppressors
-
TMS5704357BZWTQQ1Microcontrollers
-
TCJD226M035R0100Tantalum Capacitors