Part Details for F931D686MNC by Nichicon Corporation
Overview of F931D686MNC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931D686MNC
F931D686MNC CAD Models
F931D686MNC Part Data Attributes
|
F931D686MNC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931D686MNC
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for F931D686MNC
This table gives cross-reference parts and alternative options found for F931D686MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931D686MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D686M020AB6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020AB6112 |
T493D686M020CC6333 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020CC6333 |
T494D686M020AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T494D686M020AM |
T493D686M020AC6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020AC6210WAFL |
T493D686M020AT64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020AT64207610 |
T493D686M020CM6412 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020CM6412 |
T493D686M020BC63307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020BC63307610 |
T493D686M020BN6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | F931D686MNC vs T493D686M020BN6410 |
T493D686M020AB6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020AB6322 |
T493D686M020AB6113 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931D686MNC vs T493D686M020AB6113 |