There are no models available for this part yet.
Overview of F931D686MNC by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F931D686MNC by Nichicon Corporation
Part Data Attributes for F931D686MNC by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for F931D686MNC
This table gives cross-reference parts and alternative options found for F931D686MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931D686MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D686M020AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T494D686M020AM |
T493D686M020AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020AT64207610 |
T493D686M020CC6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020CC6333 |
TR3D686M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F931D686MNC vs TR3D686M020F0150 |
T493D686M020AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020AB6112 |
T493D686M020AT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | F931D686MNC vs T493D686M020AT6130 |
T493D686M020BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020BT62107610 |
T493D686M020CC6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020CC6133 |
T83D686M020MSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | Vishay Intertechnologies | F931D686MNC vs T83D686M020MSBL |
T493D686M020AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931D686MNC vs T493D686M020AB6121 |