Part Details for F931D336MVCBMA by Nichicon Corporation
Overview of F931D336MVCBMA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931D336MVCBMA
F931D336MVCBMA CAD Models
F931D336MVCBMA Part Data Attributes
|
F931D336MVCBMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931D336MVCBMA
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F931D336MVCBMA
This table gives cross-reference parts and alternative options found for F931D336MVCBMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931D336MVCBMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196-H4336-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F931D336MVCBMA vs B45196-H4336-M0409 |
F911D336MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F931D336MVCBMA vs F911D336MNMBMA |
TMC1DDTTE336MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | F931D336MVCBMA vs TMC1DDTTE336MR |
B45198-R4336-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F931D336MVCBMA vs B45198-R4336-M0506 |
B45196-H4336-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F931D336MVCBMA vs B45196-H4336-M0406 |
F931D336MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F931D336MVCBMA vs F931D336MNMBMA |
F931D336MNCBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F931D336MVCBMA vs F931D336MNCBMA |
F931D336MNMBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | Kyocera AVX Components | F931D336MVCBMA vs F931D336MNMBMA |
B45198-H4336-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F931D336MVCBMA vs B45198-H4336-M0409 |
B45198-P4336-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, CHIP | KEMET Corporation | F931D336MVCBMA vs B45198-P4336-M0406 |