Part Details for F931A225MAA by Kyocera AVX Components
Overview of F931A225MAA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A225MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8207-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14272 In Stock |
|
$0.0923 / $0.5100 | Buy Now |
DISTI #
F931A225MAA
|
Avnet Americas | STD MOLDED TANT - Tape and Reel (Alt: F931A225MAA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
647-F931A225MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 2.2uF 3.2x1.6 RoHS: Compliant | 3286 |
|
$0.1520 / $0.4800 | Buy Now |
DISTI #
V72:2272_10745770
|
Arrow Electronics | Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1710 Container: Cut Strips | Americas - 198 |
|
$0.0491 / $0.2346 | Buy Now |
DISTI #
73978800
|
RS | Tantalum - NTP Conformal2.2 uF,10 V | AVX F931A225MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Future Electronics | F93 Series 2.2 uF ±20% 10 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 883 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, SURFACE MOUNT, 1206 | 706 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
F931A225MAA
|
TTI | Tantalum Capacitors - Solid SMD 10V 2.2uF 3.2x1.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
C1S127006589037
|
Chip1Stop | Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125℃ T/R RoHS: Compliant | 198 |
|
$0.0864 / $0.1260 | Buy Now |
Part Details for F931A225MAA
F931A225MAA CAD Models
F931A225MAA Part Data Attributes
|
F931A225MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A225MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |