Part Details for F931A157KCCAJ6 by Kyocera AVX Components
Overview of F931A157KCCAJ6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for F931A157KCCAJ6
F931A157KCCAJ6 CAD Models
F931A157KCCAJ6 Part Data Attributes
|
F931A157KCCAJ6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A157KCCAJ6
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for F931A157KCCAJ6
This table gives cross-reference parts and alternative options found for F931A157KCCAJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A157KCCAJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45010C1579K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | F931A157KCCAJ6 vs B45010C1579K207 |
TA010TCM157KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | F931A157KCCAJ6 vs TA010TCM157KCR |
T494C157K010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2412, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | F931A157KCCAJ6 vs T494C157K010AH7280 |
TR3C157K010C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2412, | Vishay Intertechnologies | F931A157KCCAJ6 vs TR3C157K010C0500 |
T494C157K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2412, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | F931A157KCCAJ6 vs T494C157K010AT7280 |
CTC3EC150UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | EXXELIA Group | F931A157KCCAJ6 vs CTC3EC150UF10%10V |
TMCMC1A157KTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2312, | Holy Stone Enterprise Co Ltd | F931A157KCCAJ6 vs TMCMC1A157KTRF |
T494C157K010AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931A157KCCAJ6 vs T494C157K010AM |
T494C157K010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | F931A157KCCAJ6 vs T494C157K010AG |
T491C157K010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | F931A157KCCAJ6 vs T491C157K010ATC-7280 |