Part Details for F931A107KBE by Nichicon Corporation
Overview of F931A107KBE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931A107KBE
F931A107KBE CAD Models
F931A107KBE Part Data Attributes
|
F931A107KBE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931A107KBE
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for F931A107KBE
This table gives cross-reference parts and alternative options found for F931A107KBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A107KBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJB107K010SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | F931A107KBE vs TAJB107K010SNJ |
PCT100/10BKPB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | F931A107KBE vs PCT100/10BKPB |
TAJB107K010Y | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F931A107KBE vs TAJB107K010Y |
T494B107K010AT | KEMET Corporation | Check for Price | CAP TANT 100UF 10V SMD | F931A107KBE vs T494B107K010AT |
267E1002107KL534 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | F931A107KBE vs 267E1002107KL534 |
TCSCS1A107KBAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | F931A107KBE vs TCSCS1A107KBAL |
T491B107K010AHAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931A107KBE vs T491B107K010AHAUTO7280 |
T491B107K010AMAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | F931A107KBE vs T491B107K010AMAUTO7280 |
TMCMB1A107KTRF | Holy Stone Enterprise Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | F931A107KBE vs TMCMB1A107KTRF |
ATCC-211B-010-107-K-T | Abracon Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | F931A107KBE vs ATCC-211B-010-107-K-T |