Part Details for F930J685KAA by Nichicon Corporation
Overview of F930J685KAA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930J685KAA
F930J685KAA CAD Models
F930J685KAA Part Data Attributes
|
F930J685KAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930J685KAA
Nichicon Corporation
Cap,Tantalum / Ta2O5,6.8uF,6.3VDC,10% -Tol,10% +Tol
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F930J685KAA
This table gives cross-reference parts and alternative options found for F930J685KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J685KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685K006BM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | KEMET Corporation | F930J685KAA vs T493A685K006BM6110 |
T493A685K006CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F930J685KAA vs T493A685K006CT61207640 |
T493A685K006CK651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | F930J685KAA vs T493A685K006CK651A7280 |
TAJA685K006SY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J685KAA vs TAJA685K006SY |
T493A685K006CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | F930J685KAA vs T493A685K006CB622C7610 |
T493A685K006CB632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | F930J685KAA vs T493A685K006CB632B7610 |
T493A685K006CC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F930J685KAA vs T493A685K006CC6110WAFL |
T493A685K006AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F930J685KAA vs T493A685K006AN6410WAFL |
T493A685K006CC631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | F930J685KAA vs T493A685K006CC631BWAFL |
T493A685K006BC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | F930J685KAA vs T493A685K006BC61107280 |