There are no models available for this part yet.
Overview of F930J477MNC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F930J477MNC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49H8766
|
Newark | Capacitor,470Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Avx/nichicon F930J477MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now | |
DISTI #
478-8183-1-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
435 In Stock |
|
$0.7575 / $2.5000 | Buy Now | |
DISTI #
647-F930J477MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 300 mOhm RoHS: Compliant | 1106 |
|
$0.9080 / $2.0400 | Buy Now | |
DISTI #
73978825
|
RS | Tantalum - NTP Conformal470 uF,6.3 V | AVX F930J477MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5100 | RFQ | |
Future Electronics | F93 Series 470 uF ±20 % 6.3 V SMT Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 / $0.8600 | Buy Now | ||
DISTI #
F930J477MNC
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 300 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 / $0.9000 | Buy Now |
CAD Models for F930J477MNC by Kyocera AVX Components
Part Data Attributes for F930J477MNC by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0296 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
283 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for F930J477MNC
This table gives cross-reference parts and alternative options found for F930J477MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J477MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD477M006Y0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J477MNC vs TPSD477M006Y0060 |
TPSD477M006P0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F930J477MNC vs TPSD477M006P0200 |
TAJE477M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J477MNC vs TAJE477M006YNJ |
LSR470/6DM200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Nemco Electronics Corporation | F930J477MNC vs LSR470/6DM200 |
TPSD477M006S0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F930J477MNC vs TPSD477M006S0045 |
TPSD477M006Y0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J477MNC vs TPSD477M006Y0200 |
TPSD477M6R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | F930J477MNC vs TPSD477M6R0060 |
TAJD477M006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | F930J477MNC vs TAJD477M006R |
TPSD477M006B60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | F930J477MNC vs TPSD477M006B60 |
TCMOJ477DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | F930J477MNC vs TCMOJ477DTLSR100 |
Related Parts for F930J477MNC
-
F931C226MAAFixed Capacitors
-
RK73G2BTTD2003DFixed Resistors
-
STMM-105-02-G-DHeaders and Edge Type Connectors
-
7447020Fixed Inductors
-
MA2J11100LRectifier Diodes
-
MB90F598GPFMicrocontrollers
-
PQ1CZ41H2ZPHSwitching Regulator or Controllers
-
571-4283-01-05-19Terminals and Terminal Blocks
-
XC61CN5502MR-GPower Management Circuits