Part Details for F930J336MAAAJ6 by Kyocera AVX Components
Overview of F930J336MAAAJ6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930J336MAAAJ6
F930J336MAAAJ6 CAD Models
F930J336MAAAJ6 Part Data Attributes
|
F930J336MAAAJ6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930J336MAAAJ6
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0021 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 69 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F930J336MAAAJ6
This table gives cross-reference parts and alternative options found for F930J336MAAAJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J336MAAAJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M006AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | F930J336MAAAJ6 vs T491A336M006AM7280 |
593D336X06R3A2RE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | F930J336MAAAJ6 vs 593D336X06R3A2RE3 |
B45006A3369M108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | F930J336MAAAJ6 vs B45006A3369M108 |
B45106A3366M607 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | F930J336MAAAJ6 vs B45106A3366M607 |
TPSA336M006K0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F930J336MAAAJ6 vs TPSA336M006K0600 |
T494A336M006ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F930J336MAAAJ6 vs T494A336M006ANAUTO |
TCSCE0J336MAAL1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | F930J336MAAAJ6 vs TCSCE0J336MAAL1000 |
TR3A336M6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930J336MAAAJ6 vs TR3A336M6R3D0600 |
T494A336M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | F930J336MAAAJ6 vs T494A336M006ATAUTO7280 |
T495A336M006AGE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | F930J336MAAAJ6 vs T495A336M006AGE600 |