There are no models available for this part yet.
Overview of F930J227KCC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F930J227KCC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC9102
|
Newark | Cap, 220Uf, 6.3V, Tant, Case C, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:396Ma Rohs Compliant: Yes |Avx/nichicon F930J227KCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8420 | Buy Now | |
DISTI #
26T4608
|
Newark | New Smd Standard Pl/Tape/Reel Rohs Compliant: Yes |Avx/nichicon F930J227KCC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.6170 | Buy Now | |
DISTI #
478-8167-1-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
772 In Stock |
|
$0.4503 / $1.6500 | Buy Now | |
DISTI #
F930J227KCC
|
Avnet Americas | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-27 0.7Ohm 125?C T/R - Tape and Reel (Alt: F930J227KCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5284 | Buy Now | |
DISTI #
647-F930J227KCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 6.3V 10% RoHS: Compliant | 0 |
|
$0.4360 / $0.4610 | Order Now | |
DISTI #
V72:2272_10745738
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-27 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 Container: Cut Strips | Americas - 500 |
|
$0.6534 | Buy Now | |
DISTI #
73978843
|
RS | Tantalum - NTP Conformal220 uF,6.3 V | AVX F930J227KCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4270 | Buy Now | ||
DISTI #
C1S528100760304
|
Chip1Stop | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032 0.7 Ohm 125C T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.5800 | Buy Now |
CAD Models for F930J227KCC by Kyocera AVX Components
Part Data Attributes for F930J227KCC by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0139 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
159 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for F930J227KCC
This table gives cross-reference parts and alternative options found for F930J227KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J227KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC227K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J227KCC vs TAJC227K006Y |
TPSC227K006S125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | F930J227KCC vs TPSC227K006S125 |
TAJC227K006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TAJC227K006SNJ |
TPSC227K006H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TPSC227K006H0100 |
TPSC227K6B0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TPSC227K6B0125 |
TPSC227K006R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TPSC227K006R0250 |
TPSC227K006K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TPSC227K006K0100 |
TPSC227K006A0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930J227KCC vs TPSC227K006A0070 |
TPSC227K006R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | F930J227KCC vs TPSC227K006R250 |
TPSC227K006B0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J227KCC vs TPSC227K006B0125 |