F930J157KNC
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of F930J157KNC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F930J157KNC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F930J157KNC by Kyocera AVX Components

F930J157KNC
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Want to compare parts?
  1. F930J157KNC
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for F930J157KNC

This table gives cross-reference parts and alternative options found for F930J157KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J157KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491D157K6R3AMAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation F930J157KNC vs T491D157K6R3AMAUTO
T495D157K006ZTE0507280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation F930J157KNC vs T495D157K006ZTE0507280
T83E157K6R3AASL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague F930J157KNC vs T83E157K6R3AASL
T495D157K6R3AGE100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation F930J157KNC vs T495D157K6R3AGE100
TRJD157K006EC0LB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917 Kyocera AVX Components F930J157KNC vs TRJD157K006EC0LB
TRJD157K006C0L0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components F930J157KNC vs TRJD157K006C0L0
TRJD157K006K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components F930J157KNC vs TRJD157K006K
TRJD157K006K150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components F930J157KNC vs TRJD157K006K150
TAJY157K006S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components F930J157KNC vs TAJY157K006S
TA6R3TCM157KDR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, ROHS COMPLIANT VENKEL LTD F930J157KNC vs TA6R3TCM157KDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F930J157KNC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F930J157KNC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of F930J157KNC would you like to use for your alert(s)?
  • Please alert me when F930J157KNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F930J157KNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F930J157KNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F930J157KNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F930J157KNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F930J157KNC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: