F930G476KAE
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP

Overview of F930G476KAE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F930G476KAE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F930G476KAE by Kyocera AVX Components

F930G476KAE
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.18
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. F930G476KAE
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for F930G476KAE

This table gives cross-reference parts and alternative options found for F930G476KAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G476KAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRA476K04R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation F930G476KAE vs NRA476K04R8
TMC0GA476KLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc F930G476KAE vs TMC0GA476KLRH
TMC0GA476KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc F930G476KAE vs TMC0GA476KLLH
F950G476KAEAQ2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1307, CHIP Kyocera AVX Components F930G476KAE vs F950G476KAEAQ2
NRA476K04P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation F930G476KAE vs NRA476K04P8
F950G476KSAAQ2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components F930G476KAE vs F950G476KSAAQ2
NRA476K04 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation F930G476KAE vs NRA476K04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F930G476KAE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F930G476KAE by Kyocera AVX Components

  • Please alert me when F930G476KAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F930G476KAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F930G476KAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F930G476KAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F930G476KAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F930G476KAE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: