Part Details for F930G227MBA by Kyocera AVX Components
Overview of F930G227MBA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930G227MBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5167
|
Newark | Capacitor,220Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Avx/nichicon F930G227MBA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
478-8140-1-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6808 In Stock |
|
$0.1664 / $0.7800 | Buy Now |
DISTI #
F930G227MBA
|
Avnet Americas | Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R - Tape and Reel (Alt: F930G227MBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 54000 |
|
$0.1737 | Buy Now |
DISTI #
647-F930G227MBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 220uF 3.5x2.8 RoHS: Compliant | 3038 |
|
$0.1730 / $0.7400 | Buy Now |
DISTI #
V72:2272_10745712
|
Arrow Electronics | Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 300 |
|
$0.1236 / $0.1638 | Buy Now |
DISTI #
73978869
|
RS | Tantalum - NTP Conformal220 uF,4 V | AVX F930G227MBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | Tantalum Capacitors 220uF 4V B CASE 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1830 | Buy Now |
DISTI #
F930G227MBA
|
TTI | Tantalum Capacitors - Solid SMD 4V 220uF 3.5x2.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1990 / $0.2030 | Buy Now |
DISTI #
F930G227MBA
|
Avnet Abacus | Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R (Alt: F930G227MBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F930G227MBA
F930G227MBA CAD Models
F930G227MBA Part Data Attributes
|
F930G227MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930G227MBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 139 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |