Part Details for F924033 by Herley New York
Overview of F924033 by Herley New York
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F924033
F924033 CAD Models
F924033 Part Data Attributes
|
F924033
Herley New York
Buy Now
Datasheet
|
Compare Parts:
F924033
Herley New York
SP4T, 200MHz Min, 4000MHz Max, 1.5dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.6 |