Part Details for F921C105MPABMA by Nichicon Corporation
Overview of F921C105MPABMA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F921C105MPABMA
F921C105MPABMA CAD Models
F921C105MPABMA Part Data Attributes
|
F921C105MPABMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F921C105MPABMA
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | F92 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for F921C105MPABMA
This table gives cross-reference parts and alternative options found for F921C105MPABMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921C105MPABMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931C105MAABMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F921C105MPABMA vs F931C105MAABMA |
B45198-E3105-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45198-E3105-M0106 |
1-1676902-3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TE Connectivity | F921C105MPABMA vs 1-1676902-3 |
B45196-P3105-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45196-P3105-M0106 |
F921C105MPABMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | F921C105MPABMA vs F921C105MPABMA |
B45196-P3105-M0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45196-P3105-M0109 |
B45196-E3105-M0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45196-E3105-M0109 |
B45198-P3105-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45198-P3105-M0106 |
F971C105MAABMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F921C105MPABMA vs F971C105MAABMA |
B45196-E3105-M0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, CHIP | KEMET Corporation | F921C105MPABMA vs B45196-E3105-M0106 |