Part Details for F921A475MAA by Kyocera AVX Components
Overview of F921A475MAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F921A475MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8697
|
Newark | Capacitor,4.7Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F921A475MAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3280 | Buy Now |
DISTI #
F921A475MAAAVX-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 1206 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3426 | Buy Now |
DISTI #
F921A475MAA
|
Avnet Americas | TANTALUM CHIP & RADIAL STD MOLDED TANT TAPE/REEL - Tape and Reel (Alt: F921A475MAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2577 / $0.2710 | Buy Now |
DISTI #
647-F921A475MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 3.2x1.6 RoHS: Compliant | 0 |
|
$0.2090 / $0.2130 | Order Now |
DISTI #
73978892
|
RS | Tantalum - NTP Conformal4.7 uF,10 V | AVX F921A475MAA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 / $0.3340 | RFQ |
|
Future Electronics | 4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4Ohm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
Part Details for F921A475MAA
F921A475MAA CAD Models
F921A475MAA Part Data Attributes
|
F921A475MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921A475MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 49 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F921A475MAA
This table gives cross-reference parts and alternative options found for F921A475MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921A475MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494S475M010AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F921A475MAA vs T494S475M010AM7280 |
T491S475M010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | F921A475MAA vs T491S475M010AH7280 |
F921A475MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F921A475MAA vs F921A475MAE |
ESVA21A475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F921A475MAA vs ESVA21A475M |
T491S475M010AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | F921A475MAA vs T491S475M010AM |
T494S475M010AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F921A475MAA vs T494S475M010AN |
T491S475M010AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | F921A475MAA vs T491S475M010AM7280 |
T491S475M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | F921A475MAA vs T491S475M010AT |
T491S475M010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | F921A475MAA vs T491S475M010AN7280 |
F921A475MAE | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | Nichicon Corporation | F921A475MAA vs F921A475MAE |