Part Details for F917043 by Kratos Defense & Security Solutions Inc
Overview of F917043 by Kratos Defense & Security Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F917043
F917043 CAD Models
F917043 Part Data Attributes
|
F917043
Kratos Defense & Security Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
F917043
Kratos Defense & Security Solutions Inc
1000MHz - 18000MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 3.8dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.8 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 2.4 |