Part Details for F911A337KNG by Nichicon Corporation
Overview of F911A337KNG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F911A337KNG
F911A337KNG CAD Models
F911A337KNG Part Data Attributes
|
F911A337KNG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F911A337KNG
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | F91 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for F911A337KNG
This table gives cross-reference parts and alternative options found for F911A337KNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911A337KNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D337K010LBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | F911A337KNG vs T95D337K010LBSL |
T495D337K010AHE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | F911A337KNG vs T495D337K010AHE150 |
T495D337K010AHA1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | F911A337KNG vs T495D337K010AHA1007280 |
T495D337K010ANA100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | F911A337KNG vs T495D337K010ANA100 |
595D337X9010D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | F911A337KNG vs 595D337X9010D2T |
TA010TCM337KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | F911A337KNG vs TA010TCM337KDR |
T491D337K010AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | F911A337KNG vs T491D337K010AGAUTO |
TR3D337K010C0125 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | F911A337KNG vs TR3D337K010C0125 |
14002-023KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | F911A337KNG vs 14002-023KESC |
T495D337K010ATA125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | F911A337KNG vs T495D337K010ATA125 |