Part Details for F911A157MNG by Kyocera AVX Components
Overview of F911A157MNG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F911A157MNG
F911A157MNG CAD Models
F911A157MNG Part Data Attributes
|
F911A157MNG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F911A157MNG
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.015 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F911A157MNG
This table gives cross-reference parts and alternative options found for F911A157MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911A157MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45195-R2157-M409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | F911A157MNG vs B45195-R2157-M409 |
TESVZD1A157M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F911A157MNG vs TESVZD1A157M12R |
SVZD1A157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F911A157MNG vs SVZD1A157M |
TCM1A157ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | F911A157MNG vs TCM1A157ET |
SMCE100R157MD28A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | F911A157MNG vs SMCE100R157MD28A00 |
10MCE157MDTER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | F911A157MNG vs 10MCE157MDTER |
TAJY157M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F911A157MNG vs TAJY157M010K |
TAJY157M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F911A157MNG vs TAJY157M010H |
F931A157MNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F911A157MNG vs F931A157MNG |
TLSVZV1A157M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F911A157MNG vs TLSVZV1A157M12RE |