Part Details for F910E477MNG by Nichicon Corporation
Overview of F910E477MNG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F910E477MNG
F910E477MNG CAD Models
F910E477MNG Part Data Attributes
|
F910E477MNG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F910E477MNG
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Manufacturer Series | F91 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F910E477MNG
This table gives cross-reference parts and alternative options found for F910E477MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F910E477MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F910E477MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F910E477MNG vs F910E477MNC |
F930E477MNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F910E477MNG vs F930E477MNG |
NRD477M02R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | F910E477MNG vs NRD477M02R12 |
TMC0EE477MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | F910E477MNG vs TMC0EE477MLLH |
NTC-T477M2.5TRD(1.2) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | F910E477MNG vs NTC-T477M2.5TRD(1.2) |
NRD477M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | F910E477MNG vs NRD477M02 |
NRD477M02P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | F910E477MNG vs NRD477M02P12 |
F930E477MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F910E477MNG vs F930E477MNC |
NTC-T477M2.5TRD(1.2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | NIC Components Corp | F910E477MNG vs NTC-T477M2.5TRD(1.2)F |