Part Details for F881FT564K300A by KEMET Corporation
Overview of F881FT564K300A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881FT564K300A
F881FT564K300A CAD Models
F881FT564K300A Part Data Attributes
|
F881FT564K300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881FT564K300A
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300, SAFETY CLASS Y2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 31 mm |
Alternate Parts for F881FT564K300A
This table gives cross-reference parts and alternative options found for F881FT564K300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FT564K300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FT564K300L | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | F881FT564K300A vs F881FT564K300L |
F881FT564K300P | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | F881FT564K300A vs F881FT564K300P |
F881FT564K300CL60J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | F881FT564K300A vs F881FT564K300CL60J |
F881FT564K300ALF0J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | F881FT564K300A vs F881FT564K300ALF0J |