There are no models available for this part yet.
Overview of F881FR684M300R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F881FR684M300R by KEMET Corporation
Part Data Attributes for F881FR684M300R by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
28 mm
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
17.5 mm
|
Alternate Parts for F881FR684M300R
This table gives cross-reference parts and alternative options found for F881FR684M300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FR684M300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FR684M300CL60J | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | F881FR684M300R vs F881FR684M300CL60J |
F881FR684M300P | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | F881FR684M300R vs F881FR684M300P |
F881FR684M300ALF0J | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | F881FR684M300R vs F881FR684M300ALF0J |
F881FR684M300A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F881FR684M300R vs F881FR684M300A |
F881FR684M300L | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | F881FR684M300R vs F881FR684M300L |
F881FR684M300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881FR684M300R vs F881FR684M300C |