Part Details for F881FO824M300R by KEMET Corporation
Overview of F881FO824M300R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881FO824M300R
F881FO824M300R CAD Models
F881FO824M300R Part Data Attributes
|
F881FO824M300R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881FO824M300R
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |
Alternate Parts for F881FO824M300R
This table gives cross-reference parts and alternative options found for F881FO824M300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FO824M300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FO824M300CL60J | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.82uF, | KEMET Corporation | F881FO824M300R vs F881FO824M300CL60J |
F881FO824M300P | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.82uF, | KEMET Corporation | F881FO824M300R vs F881FO824M300P |
F881FO824M300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881FO824M300R vs F881FO824M300C |
F881FO824M300L | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.82uF, | KEMET Corporation | F881FO824M300R vs F881FO824M300L |