Part Details for F881FO564J300P by KEMET Corporation
Overview of F881FO564J300P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881FO564J300P
F881FO564J300P CAD Models
F881FO564J300P Part Data Attributes
|
F881FO564J300P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881FO564J300P
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |
Alternate Parts for F881FO564J300P
This table gives cross-reference parts and alternative options found for F881FO564J300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FO564J300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FO564J300L | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | F881FO564J300P vs F881FO564J300L |
F881FO564J300Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881FO564J300P vs F881FO564J300Z |
F881FO564J300A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F881FO564J300P vs F881FO564J300A |
F881FO564J300ALF0J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | F881FO564J300P vs F881FO564J300ALF0J |
F881FO564J300CL60J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | F881FO564J300P vs F881FO564J300CL60J |
F881FO564J300R | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | F881FO564J300P vs F881FO564J300R |