Part Details for F881FB104K300P by KEMET Corporation
Overview of F881FB104K300P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881FB104K300P
F881FB104K300P CAD Models
F881FB104K300P Part Data Attributes
|
F881FB104K300P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881FB104K300P
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F881FB104K300P
This table gives cross-reference parts and alternative options found for F881FB104K300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881FB104K300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881FB104K300ALF0J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | F881FB104K300P vs F881FB104K300ALF0J |
F881FB104K300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881FB104K300P vs F881FB104K300C |
F881FB104K300L | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | F881FB104K300P vs F881FB104K300L |