-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3583
|
Newark | .039Uf 300V |Kemet F881BP393M300A RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 | Buy Now |
DISTI #
399-F881BP393M300A-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 2600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4356 | Buy Now |
DISTI #
80-F881BP393M300A
|
Mouser Electronics | Safety Capacitors 1000V 0.039uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881BP393M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BP393M300A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for F881BP393M300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BP393M300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881BP393M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F881BP393M300A vs F881BP393M300R |
F881BP393M300P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F881BP393M300A vs F881BP393M300P |
F881BP393M300C | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F881BP393M300A vs F881BP393M300C |
F881BP393M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F881BP393M300A vs F881BP393M300L |