Datasheets
F881AK472M300P by: KEMET Corporation

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED

Part Details for F881AK472M300P by KEMET Corporation

Overview of F881AK472M300P by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for F881AK472M300P

F881AK472M300P Part Data Attributes

F881AK472M300P KEMET Corporation
Buy Now Datasheet
Compare Parts:
F881AK472M300P KEMET Corporation Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS Y2
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for F881AK472M300P

This table gives cross-reference parts and alternative options found for F881AK472M300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AK472M300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
R413F1470DQM1M KEMET Corporation $0.3340 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED F881AK472M300P vs R413F1470DQM1M
F881AK472M300A KEMET Corporation Check for Price Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED F881AK472M300P vs F881AK472M300A
F881AK472M300ALL0L KEMET Corporation Check for Price Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED F881AK472M300P vs F881AK472M300ALL0L
413F1470JMM1M KEMET Corporation Check for Price Film Capacitor F881AK472M300P vs 413F1470JMM1M
R413F1470JEM1M KEMET Corporation $0.2285 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED F881AK472M300P vs R413F1470JEM1M
R413F147050M1M KEMET Corporation $0.3402 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED F881AK472M300P vs R413F147050M1M
R413F1470JMM1M KEMET Corporation $0.2370 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED F881AK472M300P vs R413F1470JMM1M
R413F1470JBM1M KEMET Corporation $0.2395 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED F881AK472M300P vs R413F1470JBM1M
R413F1470CKM1M KEMET Corporation $0.3100 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED F881AK472M300P vs R413F1470CKM1M
413F1470JBM1M KEMET Corporation Check for Price Film Capacitor F881AK472M300P vs 413F1470JBM1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881AK472M300P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881AK472M300P by KEMET Corporation

Select Manufacturer
Which Manufacturer of F881AK472M300P would you like to use for your alert(s)?
  • Please alert me when F881AK472M300P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F881AK472M300P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881AK472M300P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F881AK472M300P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881AK472M300P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881AK472M300P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: