-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3108
|
Newark | 3900Pf 300V |Kemet F881AK392K300R RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 | Buy Now |
DISTI #
399-F881AK392K300RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 3200 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2320 | Buy Now |
DISTI #
80-F881AK392K300R
|
Mouser Electronics | Safety Capacitors 1000V 3900pF 10% LS=10mm RoHS: Compliant | 0 |
|
$0.2280 / $0.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881AK392K300R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AK392K300R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F881AK392K300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AK392K300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AK392K300ALL0L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK392K300R vs F881AK392K300ALL0L |
F881AK392K300L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK392K300R vs F881AK392K300L |
F881AK392K300C | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK392K300R vs F881AK392K300C |
F881AK392K300P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK392K300R vs F881AK392K300P |