Datasheets
F881AG272J300C by: KEMET Corporation

CAPACITOR, METALLIZED FILM

Part Details for F881AG272J300C by KEMET Corporation

Overview of F881AG272J300C by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F881AG272J300C

Part # Distributor Description Stock Price Buy
DISTI # 90AC3078
Newark 2700Pf 300V |Kemet F881AG272J300C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1920
  • 2,500 $0.1730
$0.1730 / $0.1920 Buy Now
DISTI # 399-F881AG272J300C-ND
DigiKey 2700PF 300V Min Qty: 8000 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.1669
$0.1669 Buy Now

Part Details for F881AG272J300C

F881AG272J300C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F881AG272J300C Part Data Attributes

F881AG272J300C KEMET Corporation
Buy Now Datasheet
Compare Parts:
F881AG272J300C KEMET Corporation CAPACITOR, METALLIZED FILM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5116
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 9 mm
Length 13 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 5%
Rated (AC) Voltage (URac) 300 V
Size Code 5116
Terminal Pitch 10 mm
Width 4 mm

Alternate Parts for F881AG272J300C

This table gives cross-reference parts and alternative options found for F881AG272J300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AG272J300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F881AG272J300R CAPACITOR, METALLIZED FILM KEMET Corporation F881AG272J300C vs F881AG272J300R
F881AG272J300L CAPACITOR, METALLIZED FILM KEMET Corporation F881AG272J300C vs F881AG272J300L
F881AG272J300CL60J Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0027uF, 5116, KEMET Corporation F881AG272J300C vs F881AG272J300CL60J
F881AG272J300A Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F881AG272J300C vs F881AG272J300A
F881AG272J300ALF0J Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0027uF, 5116, KEMET Corporation F881AG272J300C vs F881AG272J300ALF0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881AG272J300C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881AG272J300C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F881AG272J300C would you like to use for your alert(s)?
  • Please alert me when F881AG272J300C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F881AG272J300C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881AG272J300C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F881AG272J300C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881AG272J300C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881AG272J300C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: