Part Details for F873RO125M760A by KEMET Corporation
Overview of F873RO125M760A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F873RO125M760A
F873RO125M760A CAD Models
F873RO125M760A Part Data Attributes
|
F873RO125M760A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873RO125M760A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE(V):760, SAFETY CLASS X1 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for F873RO125M760A
This table gives cross-reference parts and alternative options found for F873RO125M760A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F873RO125M760A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F873RO125M760ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873RO125M760A vs F873RO125M760ZLH0A |
F873RO125M760ZLH0J | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | F873RO125M760A vs F873RO125M760ZLH0J |