Part Details for F873DI333J760ZLH0A by KEMET Corporation
Overview of F873DI333J760ZLH0A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F873DI333J760ZLH0A
F873DI333J760ZLH0A CAD Models
F873DI333J760ZLH0A Part Data Attributes
|
F873DI333J760ZLH0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873DI333J760ZLH0A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Manufacturer Series | F873 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 760 V | |
Series | F873 | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for F873DI333J760ZLH0A
This table gives cross-reference parts and alternative options found for F873DI333J760ZLH0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F873DI333J760ZLH0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F873DI333J760R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760ZLH0A vs F873DI333J760R |
F873DI333J760Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760ZLH0A vs F873DI333J760Z |
F873DI333J760L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760ZLH0A vs F873DI333J760L |