F872BO823M480R
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, 7130, RADIAL LEADED

Overview of F872BO823M480R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F872BO823M480R by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC2162
Newark .082Uf 480V |Kemet F872BO823M480R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5890
  • 2,500 $0.5430
$0.5430 / $0.5890 Buy Now
DISTI # 399-F872BO823M480RTB-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.5373
$0.5373 Buy Now
DISTI # 80-F872BO823M480R
Mouser Electronics Safety Capacitors 1000V 0.082uF 20% LS=15mm RoHS: Compliant 0
  • 2,000 $0.5490
$0.5490 Order Now

CAD Models for F872BO823M480R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F872BO823M480R by KEMET Corporation

F872BO823M480R
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7130
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7.5 mm
Want to compare parts?
  1. F872BO823M480R
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, 7130, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872BO823M480R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872BO823M480R by KEMET Corporation

  • Please alert me when F872BO823M480R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F872BO823M480R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872BO823M480R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F872BO823M480R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872BO823M480R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872BO823M480R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: