F872AP103J480Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, 5124,

Overview of F872AP103J480Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F872AP103J480Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F872AP103J480Z by KEMET Corporation

F872AP103J480Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
480 V
Size Code
5124
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. F872AP103J480Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, 5124,
    VS

Alternate Parts for F872AP103J480Z

This table gives cross-reference parts and alternative options found for F872AP103J480Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AP103J480Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F872AP103J480CL60J Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, 5124, KEMET Corporation F872AP103J480Z vs F872AP103J480CL60J
F872AP103J480ALF0J Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, 5124, KEMET Corporation F872AP103J480Z vs F872AP103J480ALF0J
F872AP103J480C CAPACITOR, METALLIZED FILM KEMET Corporation F872AP103J480Z vs F872AP103J480C
F872AP103J480A Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5124, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F872AP103J480Z vs F872AP103J480A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872AP103J480Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872AP103J480Z by KEMET Corporation

  • Please alert me when F872AP103J480Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F872AP103J480Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872AP103J480Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F872AP103J480Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872AP103J480Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872AP103J480Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: