-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1694
|
Newark | 1800Pf 480V |Kemet F872AL182K480R RoHS: Not Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2470 | Buy Now |
DISTI #
399-F872AL182K480RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 1720 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2693 | Buy Now |
DISTI #
80-F872AL182K480R
|
Mouser Electronics | Safety Capacitors 1000V 1800pF 10% LS=10mm RoHS: Compliant | 0 |
|
$0.2320 / $0.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F872AL182K480R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872AL182K480R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
This table gives cross-reference parts and alternative options found for F872AL182K480R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AL182K480R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AL182K300P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F881AL182K300P |
F881AL182K300C | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F881AL182K300C |
F872AL182K480P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F872AL182K480P |
F872AL182K480C | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F872AL182K480C |
F872AL182K480A | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872AL182K480R vs F872AL182K480A |
F872AL182K480L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F872AL182K480L |
F881AL182K300A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F881AL182K300A |
F881AL182K300L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F881AL182K300L |
F872AL182K480ALL0L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F872AL182K480R vs F872AL182K480ALL0L |