Part Details for F871FH105M330R by KEMET Corporation
Overview of F871FH105M330R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F871FH105M330R
F871FH105M330R CAD Models
F871FH105M330R Part Data Attributes
|
F871FH105M330R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871FH105M330R
KEMET Corporation
CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Terminal Pitch | 27.5 mm | |
Width | 21 mm |
Alternate Parts for F871FH105M330R
This table gives cross-reference parts and alternative options found for F871FH105M330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871FH105M330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871FH105M330C | CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL | KEMET Corporation | F871FH105M330R vs F871FH105M330C |
F871FH105M330ALF0J | CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL | KEMET Corporation | F871FH105M330R vs F871FH105M330ALF0J |
F871FH105M330A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F871FH105M330R vs F871FH105M330A |
F871FH105M330P | CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL | KEMET Corporation | F871FH105M330R vs F871FH105M330P |
F871FH105M330CL60J | CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL | KEMET Corporation | F871FH105M330R vs F871FH105M330CL60J |
F871FH105M330L | CAP,MET POLYPROPYLENE,1UF,20% -TOL,20% +TOL | KEMET Corporation | F871FH105M330R vs F871FH105M330L |