-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0870
|
Newark | .068Uf 330V |Kemet F871BG683M330L RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
399-F871BG683M330LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2620 | Buy Now |
DISTI #
80-F871BG683M330L
|
Mouser Electronics | Safety Capacitors 800V 0.068uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.3310 / $0.8200 | Order Now |
DISTI #
F871BG683M330L
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: F871BG683M330L) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F871BG683M330L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871BG683M330L
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F871BG683M330L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BG683M330L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R49AI2680DQM1M | KEMET Corporation | $0.7249 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs R49AI2680DQM1M |
R49AI268000M1M | KEMET Corporation | $0.2725 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs R49AI268000M1M |
F871BG683M330R | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs F871BG683M330R |
F871BG683M330ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs F871BG683M330ALR0L |
R49AI2680JHM1M | KEMET Corporation | Check for Price | Film Capacitor | F871BG683M330L vs R49AI2680JHM1M |
49AI2680DQB1M | KEMET Corporation | Check for Price | Film Capacitor | F871BG683M330L vs 49AI2680DQB1M |
F871BG683M330P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs F871BG683M330P |
49AI26805101M | KEMET Corporation | Check for Price | Film Capacitor | F871BG683M330L vs 49AI26805101M |
F871BG683M330A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | F871BG683M330L vs F871BG683M330A |
R49AI2680DQB1M | KEMET Corporation | $0.3553 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7124, RADIAL LEADED | F871BG683M330L vs R49AI2680DQB1M |