F863BW564M310R
KEMET Corporation
Description: Film Capacitor,

Overview of F863BW564M310R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F863BW564M310R by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC0037
Newark .560Uf 310V |Kemet F863BW564M310R RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4560
  • 5,000 $0.4460
  • 10,000 $0.4120
  • 20,000 $0.3840
  • 30,000 $0.3580
  • 50,000 $0.3420
$0.3420 / $0.4560 Buy Now
DISTI # 399-F863BW564M310RTB-ND
DigiKey CAP FILM 0.56UF 20% 630VDC RAD Min Qty: 1020 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,020 $0.3924
$0.3924 Buy Now

CAD Models for F863BW564M310R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F863BW564M310R by KEMET Corporation

F863BW564M310R
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. F863BW564M310R
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for F863BW564M310R

This table gives cross-reference parts and alternative options found for F863BW564M310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BW564M310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
463I3560JMN0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I3560JMN0M
F863BW564M310P Film Capacitor, KEMET Corporation F863BW564M310R vs F863BW564M310P
F863BW564M310C Film Capacitor, KEMET Corporation F863BW564M310R vs F863BW564M310C
R463I3560JEN0M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F863BW564M310R vs R463I3560JEN0M
F863BW564M310Z Film Capacitor, KEMET Corporation F863BW564M310R vs F863BW564M310Z
463I3560CKN0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I3560CKN0M
463I356050N0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I356050N0M
463I3560JEN0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I3560JEN0M
463I3560JBN0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I3560JBN0M
463I356040N0M Film Capacitor KEMET Corporation F863BW564M310R vs 463I356040N0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F863BW564M310R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F863BW564M310R by KEMET Corporation

Select Manufacturer
Which Manufacturer of F863BW564M310R would you like to use for your alert(s)?
  • Please alert me when F863BW564M310R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F863BW564M310R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F863BW564M310R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F863BW564M310R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F863BW564M310R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F863BW564M310R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: