F862FS335K310Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF,

Overview of F862FS335K310Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for F862FS335K310Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC9980
Newark 3.3 U 310V |Kemet F862FS335K310Z RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.2600
  • 1,000 $2.8800
  • 2,500 $2.6800
$2.6800 / $3.2600 Buy Now
DISTI # 399-F862FS335K310Z-ND
DigiKey CAP FILM POLYPROP RAD X2 Min Qty: 680 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 680 $2.8418
$2.8418 Buy Now
DISTI # 80-F862FS335K310Z
Mouser Electronics Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 0
  • 680 $2.8400
  • 1,020 $2.6300
  • 2,550 $2.5800
$2.5800 / $2.8400 Order Now
DISTI # F862FS335K310Z
Avnet Abacus Safety Capacitor, 3.3 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862FS335K310Z) RoHS: Compliant Min Qty: 680 Package Multiple: 170 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F862FS335K310Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F862FS335K310Z by KEMET Corporation

F862FS335K310Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
29 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
19 mm
Want to compare parts?
  1. F862FS335K310Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF,
    VS

Alternate Parts for F862FS335K310Z

This table gives cross-reference parts and alternative options found for F862FS335K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862FS335K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F862FS335K310ZL32KV054 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862FS335K310Z vs F862FS335K310ZL32KV054
F862FS335K310ZV054 Film Capacitor, KEMET Corporation F862FS335K310Z vs F862FS335K310ZV054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F862FS335K310Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F862FS335K310Z by KEMET Corporation

  • Please alert me when F862FS335K310Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F862FS335K310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F862FS335K310Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F862FS335K310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F862FS335K310Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F862FS335K310Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: